HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP67 Adj W/Cable
176Expected 3/4/2026
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321.3W 54V 5.95A IP67 Adj W/Cable
20On Order
Min.: 1
Mult.: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 40.05W 15V 2.67A IP65 Adj W/Intrl Pot
60Expected 5/13/2026
Min.: 1
Mult.: 1

CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 39.96W 12V 3.33A IP65 Adj W/Intrl Pot
39Expected 3/11/2026
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 39.96W 12V 3.33A Adjustable, Dimmable
5On Order
Min.: 1
Mult.: 1

Constant Current (CC) 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED Power Supplies 40.05W 15V 2.67A IP67 Adj W/Cable
6Expected 4/10/2026
Min.: 1
Mult.: 1

CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 48V 0.84A IP67 Adj W/Cable
6Expected 2/27/2026
Min.: 1
Mult.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 15V 4A IP67 W/Cable
7In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 Adj W/Cable
50Expected 3/11/2026
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable
6Expected 5/12/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP65 Adj W/Intrl Pot
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 60W 20V 3A IP67 W/Cable
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies O/P +20V15A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-320H
MEAN WELL LED Power Supplies O/P +30V10.7A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-320H
MEAN WELL LED Power Supplies O/P +42V7.65A
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HLG-320H
MEAN WELL LED Power Supplies 264W 12V 22A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 264W 12V 22A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 285W 15V 19A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 285W 15V 19A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 300W 20V 15A IP67 W/Cable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 300W 20V 15A W/Terminal Block
Non-Stocked
Min.: 300
Mult.: 1

CV + CC 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 300W 20V 15A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 320.2W 24V 13.34A W/Terminal Block
Non-Stocked Lead-Time 28 Weeks
Min.: 300
Mult.: 100

Constant Current (CC) 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 320.2W 24V 13.34A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 321W 30V 10.7A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67