STEVAL-LLL015V1

STMicroelectronics
511-STEVAL-LLL015V1
STEVAL-LLL015V1

Mfr.:

Description:
LED Lighting Development Tools 96 LEDs Panel Evaluation Board based on LED1202

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,43 € 51,43 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
LED Driver
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: LED1202
Unit Weight: 25,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL015V1 96 LEDs Panel Evaluation Board

STEVAL-LLL015V1 96 LEDs Panel Evaluation Board features 96 individually controlled LEDs managed by eight LED1202 drivers, all connected to the same I2C bus and synchronized via a master clock. Each LED can execute an 8-step pattern sequence (single-shot or repeated), programmable through the STSW-LED1202GUI. Create and debug lighting effects using a simple scripting language within the GUI before downloading the scripts to the board. Once downloaded, the board runs the scripts independently without requiring PC software.