Cree LED White LEDs

Results: 27.261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs 2.648In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs JK3030S 6V G Class 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 2700 K 113 lm 90 120 deg 65 mA 6 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 2.862In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs 2.520In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2.560In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs 2.488In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2.903In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs 2.373In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2.454In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs JB3030S 3V G Class 3.160In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 3000 K 34 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED CMB1516-R108-00PN0Z0A8PP
Cree LED White LEDs XLamp CMB LED White Pro9 104In Stock
Min.: 1
Mult.: 1

CMB1516-36V
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs White 5700 K 1775 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape

Cree LED White LEDs XLamp XEG White LED 144In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 360 lm 80 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G
Cree LED White LEDs 2835 MP WHITE 5000K 90-CRI 51.280In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1411 (3528 metric) Cool White 5000 K 20 lm 90 120 deg 60 mA 3.14 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Yellow Rectangular Diffused
Cree LED White LEDs HORTICULTURE WHITE LED 954In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs HORTICULTURE WHITE LED 814In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs HORTICULTURE WHITE LED 778In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs HORTICULTURE WHITE LED 973In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs WHITE 4500K 80-CRI 1.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 18.588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 82.726In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G3 S Line Light Emitting Diode 929In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 70 125 deg 350 mA 2.7 V 3.45 mm 3.45 mm 2.39 mm + 125 C XPGDWT-S
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42.913In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 53.122In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel