+ 90 C Single Colour LEDs

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
VCC Single Colour LEDs YELLOW WATER CLEAR 4.933In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 1206 (3216 metric) 585 nm Yellow 20 mA 2 V 70 mW Colorless 1.1 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs GREEN WATER CLEAR 3.575In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1204 (3212 metric) 570 nm Green 20 mA 2.1 V 100 mW Colorless 2 mm Semitube Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs YELLOW WATER CLEAR 2.404In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 1204 (3212 metric) 585 nm Yellow 20 mA 2 V 85 mW Colorless 2 mm Semitube Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 3535 1W-3W CRIMSON SMT LED, 660NM 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 660 nm 735 mW 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W CHERRY RED SMT LED, 730NM 1.998In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 730 nm 565 mW 700 mA 2.3 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W ROYAL BLUE SMT LED, 455NM 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 455 nm 1100 mW 700 mA 3.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W BLUE SMT LED, 470NM 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 465 nm 51 lm 700 mA 3.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W CYAN SMT LED, 505NM 1.851In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT 505 nm 138 lm 700 mA 3.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W GREEN SMT LED, 525NM 1.935In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 525 nm 150 lm 350 mA 3.1 V Green 2.82 mm x 1.3 mm Round Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W AMBER SMT LED, 590NM 1.988In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 592 nm 132 lm 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-3W RED SMT LED, 630NM 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 623 nm 121 lm 700 mA 2.5 V 2.82 mm x 1.3 mm Dome 3535 Series (copper lead frame) Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-4W RED SMT LED, 630NM 1.976In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 623 nm Red 75 lm 350 mA 2.15 V 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-5W BLUE SMT LED, 480NM 2.960In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 480 nm Blue 45 lm 350 mA 3.2 V 2.82 mm x 0.6 mm Dome Reel, Cut Tape
VCC Single Colour LEDs RED 2.0V 20MA 4.843In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 640 nm Red 20 mA 2 V 100 mW Colorless 1.1 mm Round Flat Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 6.156In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1204 (3212 metric) 660 nm Red 20 mA 1.7 V 105 mW Colorless 2 mm Semitube Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 3535 1W-5W PC AMBER SMT LED, 590NM 1.848In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 589 nm Amber 105 lm 350 mA 3.3 V 2.82 mm x 0.6 mm Dome Reel, Cut Tape
VCC Single Colour LEDs RED 1.7V 20MA 1.308In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 660 nm Red 20 mA 1.7 V 100 mW Colorless 1.1 mm Round Flat Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs GREEN WATER CLEAR 2.968In Stock
9.000Expected 7/20/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 570 nm Green 20 mA 2.1 V 105 mW Colorless 1.1 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs
988Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 525 nm Green 150 lm 350 mA 3.1 V Colorless 2.82 mm x 1.3 mm Dome Reel, Cut Tape