American Bright LED IR LEDs

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
American Bright LED Infrared Emitters 1204 940 IR 2.604In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 5.05 mW/sr 105 deg 50 mA 1.5 V 90 mW - 40 C + 85 C 1205 (3212 metric) Bag
American Bright LED Infrared Emitters 1206 IR (850NM) SMT LED 2.911In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 8 mW/sr 70 deg 20 mA 1.3 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
American Bright LED Infrared Emitters T-1 3/4 IR 940NM CLR LED 19.990In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 25 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bag
American Bright LED Infrared Emitters 1206 IR EMITTING DIODE 940NM 2.169In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 940 nm 7.07 mW/sr 30 deg 50 mA 1.2 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
American Bright LED Infrared Emitters 3.2x1.6MM IR SMT EMITTER (940NM) 28.363In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 38.08 mW/sr 30 deg 50 mA 1.6 V 200 mW - 40 C + 80 C Reel, Cut Tape
American Bright LED Infrared Emitters 0805 940 IR 34.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 0.92 mW/sr 120 deg 50 mA 1.25 V 100 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape
American Bright LED Infrared Emitters 1206 940IR 31.559In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 74.63 mW/sr 30 deg 70 mA 1.6 V 200 mW - 40 C + 85 C 1205 (3212 metric) Bag
American Bright LED Infrared Emitters 3MM 940 IR 4.566In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 35 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 (3 mm) Bag
American Bright LED Infrared Emitters 3MM 940 IR 24.492In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 13.81 mW/sr 35 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bag
American Bright LED Infrared Emitters T-1 3/4 IR 940NM CLR LED W/ WIDER VIEWING ANGLE 7.910In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 30 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bag
American Bright LED Infrared Emitters 1206 IR (940NM) SMT LED 5.530In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 3.6 mW/sr 60 deg 50 mA 1.25 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
American Bright LED Infrared Emitters IR SIDE VIEW (INDUSTRIAL FIBEROPTICS) 9.664In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 0.65 mW/cm2 65 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bag