SLI-560UTT32

ROHM Semiconductor
755-SLI-560UTT32
SLI-560UTT32

Mfr.:

Description:
Single Colour LEDs LED COLOR RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.568

Stock:
3.568 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,388 € 3,88 €
0,281 € 28,10 €
0,234 € 117,00 €
0,218 € 218,00 €
0,211 € 422,00 €
0,187 € 748,00 €
0,18 € 1.800,00 €
0,17 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
630 nm
Red
20 mA
1.9 V
125 mW
Colorless
5 mm
Dome
Water Clear
SLI-560UT
Bulk
Brand: ROHM Semiconductor
Height: 7.5 mm
Length: 5.6 mm
Luminous Intensity: 1000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Width: 5.6 mm
Unit Weight: 606,462 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLI560x/SLA560x 5mm High-Brightness LEDs

ROHM Semiconductor SLI560x/SLA560x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (630nm), orange (611nm), yellow (591nm), yellow-green (563nm), green (523nm), blue (470nm), and white ((x,y) (0.31, 0.31)) emitting colours. The viewing angle 2θ 1/2 is 40°. The ROHM Semiconductor SLI560x/SLA560x luminous intensity can range from 42mcd to 3300mcd depending on the selected emitting colour.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.