PLPM7 455QA_LL

ams OSRAM
720-PLPM7455QA_LL
PLPM7 455QA_LL

Mfr.:

Description:
Laser Diodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,99 € 221,99 €
220,47 € 2.204,70 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
42 W
455 nm
31 V
0 C
+ 70 C
Tray
Brand: ams OSRAM
Differential Efficiency: 45 %
If - Forward Current: 3.5 A
Product Type: Laser Diodes
Factory Pack Quantity: 56
Subcategory: Lasers
Vr - Reverse Voltage: 15.5 V
Part # Aliases: Q65115A1126
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser

ams OSRAM PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser delivers industry-leading 455nm blue laser performance with 42W optical output and 45% wall-plug efficiency. Designed for high-brightness projection and industry/special lighting applications, the high-power ams OSRAM laser simplifies thermal management and reduces system cost through a robust, easy-to-mount multi-die design. Applications include entertainment, outdoor/industrial lighting, and projection/displays.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.