+ 85 C Infrared Emitters

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 6.996In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 11.2 mW/sr 70 mA 1.5 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.535In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 2.260In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 2.224In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 7In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 24In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 2.345In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Kingbright Infrared Emitters 5.469In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 11.140In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 25.959In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.168In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17.836In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5mm INFRARED LED 11.529In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.35 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.175In Stock
Min.: 1
Mult.: 1
: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9.021In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 13.217In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 6.731In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 220 mW/sr 100 mA 1.8 V 180 mW - 40 C + 85 C Bulk
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS 3.724In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg 678In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 600 mW/sr 1 A 1.8 V 2.5 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip 4.418In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 8.322In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 30deg 10.019In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 115 mW/sr 100 mA 1.52 V 180 mW - 40 C + 85 C Bulk
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 48.594In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview 3.653In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 7.290In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel