SFH 4555 Series Infrared Emitters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared 850 nm 7.121In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1.659In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk