iC-NZP QFN24-4x4

iC-Haus
22-IC-NZPQFN24-4X4
iC-NZP QFN24-4x4

Mfr.:

Description:
Laser Drivers P-Type Laser Diode Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
4,57 € 45,70 €
4,21 € 105,25 €
3,83 € 348,53 €
3,65 € 996,45 €
3,53 € 1.927,38 €
3,49 € 3.493,49 €
3,45 € 8.790,60 €

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Laser Drivers
RoHS:  
5 uA
QFN-24
5.5 V
3 V
- 20 C
+ 85 C
Tube
Brand: iC-Haus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 91
Subcategory: Driver ICs
Tradename: iC-NZP QFN24-4x4
Type: Laser Diode Driver
Unit Weight: 43,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

iC-NZP P-Type Laser Diode Driver

iC-Haus iC-NZP P-Type Laser Diode Driver features spike-free switching of laser currents of up to 300mA and optional current control. This driver provides a peak value-controlled laser driver for operation from CW up to 155MHz. The iC-NZP laser diode driver offers low current consumption sleep-mode <50µA and LVDS/TTL switching input with TTL monitor output. This driver generates an error signal output for overtemperature, undervoltage, and overcurrent conditions. The iC-NZP laser diode driver also offers strong transient suppression with small external capacitors. Typical applications include pulsed and CW laser diode modules, laser diode pointers, laser levels, bar-code readers, and distance measurement.