IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Results: 3.889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices / Maxim Integrated LED Lighting Driver ICs 2MHz, High-Brightness LED Drivers with I 2.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 350 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16822A - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Programmable, Four-String HB LED Driver 110In Stock
Min.: 1
Mult.: 1

4 Output Boost, SEPIC 15 mA TQFN-EP-32 24 V 4.75 V 100 kHz to 1 MHz Adjustable MAX16826 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Sequential Turn Controller 950In Stock
Min.: 1
Mult.: 1

6 Output Buck 750 mA TQFN-20 60 V 4 V 16.384 MHz 1.71 V to 1.89 V - 40 C + 125 C PWM Dimming, Open LED Protection Tray
Infineon Technologies LED Lighting Driver ICs Infineon Basic LED Driver 2.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 85 mA SOIC-8 28 V 28 V TLD1211 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1.969In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Constant Crnt Boost & SEPIC LED Dvr A 92 A 926-LM3410YMFE/NOPB 857In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs TRIAC DIMMABLE OFF L INE LED DRVR A 926- A 926-LM3445MMX/NOPB 1.544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Buck 1 A MSOP-10 12 V 8 V 30 kHz to 1 MHz Adjustable LM3445 - 40 C + 125 C TRIAC Dimmable Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs White LED Driver w/ 15V OVP 2.711In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen 177In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs I2C Multidisplay LED Cntr 182In Stock
Min.: 1
Mult.: 1

11 Output Charge Pump 400 mA QFN-24 4.5 V 2.7 V 960 kHz Adjustable LTC3206 - 40 C + 85 C I2C Control Tube
Texas Instruments LED Lighting Driver ICs Dual 1.5A current so urce Camera flash L 2.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3644 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink A 595-TLC59 A 595-TLC5917IPWR 1.056In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA TSSOP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Constant Current, Thermal Shutdown Tube

Texas Instruments LED Lighting Driver ICs 16CH 12B ES-PWM Full LED Dvr A 595-TLC59 A 595-TLC5949PWP 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost 45 mA HTSSOP-24 3.6 V 3 V 33 MHz 10 V TLC5949 - 40 C + 85 C Internal GS Clock, PWM LED Driver, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel 16-bit E S-PWM constant-curre 2.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 Output Boost 25 mA QSOP-24 5.5 V 3 V 33 MHz 5.5 V TLC6946 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel 16-bit E S-PWM constant-curre 4.844In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 Output Boost 25 mA QSOP-24 5.5 V 3 V 33 MHz 5.5 V TLC6948 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LDO Two-Bank LED Dri ver A 595-TPS75105D A 595-TPS75105DSKT 1.528In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output Boost, Buck 25 mA WSON-10 5.5 V 2.7 V Adjustable TPS75105 - 40 C + 85 C Brightness Control/Dimming, Enable/Shutdown, PWM Control, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 1.5-A Constnt Currnt Buck Converter A 59 A 595-TPS92510DGQ 1.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1.5 A MSOP-PowerPad-10 60 V 3.5 V 100 kHz to 2.5 MHz Adjustable TPS92510 - 40 C + 125 C Adjustable Switch Frequency, Integrated MOSFET, PWM Dimming, Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Simple LED Drvr for MR16 and AR111 App A A 595-TPS92560DGQ/NOPB 4.665In Stock
Min.: 1
Mult.: 1
Reel: 3.500

1 Output Boost, SEPIC 300 mA MSOP-PowerPad-10 42 V 6.5 V 1 MHz to 1.5 MHz Adjustable TPS92560 - 40 C + 125 C Adjustable Switch Frequency, Thermal Shutdown, Work with Electronic Transformer Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs N-Ch Cntrlr for Dimm able LED Drivers A A 595-TPS92690PWP/NOPB 1.877In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Flyback, SEPIC 5 A HTSSOP-16 75 V 4.5 V 2 MHz Adjustable TPS92690 - 40 C + 125 C Adjustable Switch Frequency, Synchronization Pin, Thermal Shutdown Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Linear Regulator for LEDs 1.965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost 20 mA TO-92-3 90 V 5 V 90 V - 40 C + 125 C Constant Current Reel, Cut Tape

Analog Devices / Maxim Integrated LED Lighting Driver ICs 180mA, 1x/2x, White LED Charge Pump in 3 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Charge Pump 180 mA TDFN-10 5.5 V 2.7 V 1 MHz Adjustable MAX1574 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck Controller for High Pow 1.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED 1.258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83732HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1A switched capacito r flash LED driver A 926-LM2759SDX/NOPB 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Charge Pump 1 A WSON-12 5.5 V 2.7 V 700 kHz to 1.3 MHz 2 V to 4 V LM2759 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual display white L ED driver with I2C A 926-LM27965SQX/NOPB 1.210In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 Output Charge Pump 180 mA WQFN-24 5.5 V 2.7 V 890 kHz to 1.57 MHz 2 V to 4 V LM27965 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel