IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Results: 3.888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices LED Lighting Driver ICs 100VIN, 100VOUT LED Cntr 1.392In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 243In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 500mA Camera LED Ch Pump 252In Stock
Min.: 1
Mult.: 1

1 Output Charge Pump 500 mA DFN-10 4.5 V 2.9 V 900 kHz Adjustable LTC3214 - 40 C + 85 C Soft Start Tube
Analog Devices LED Lighting Driver ICs 5-LED Main/Sub Display Drvr w/ 2x LDO 239In Stock
Min.: 1
Mult.: 1

5 Output Charge Pump 25 mA QFN-20 5.5 V 2.7 V 900 kHz Adjustable LTC3230 - 40 C + 85 C Soft Start Tube
Analog Devices LED Lighting Driver ICs 36V, 1A Module LED Drvr & C Source 207In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C PWM Dimming, Open LED Protection Tray
Texas Instruments LED Lighting Driver ICs Single-chip backligh t with Bias power a 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 25 mA DSBGA-30 5 V 2.7 V 500 kHz, 1 MHz LM3632A - 40 C + 85 C Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LED Driver 2.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DSBGA-12 LM3699 - 40 C + 125 C CABC, Direct PWM Dimming, Enable/Shutdown, Integrated Switch, OVP, PWM Control, Synchronous Rectifier Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Auto Cat 16 Channel LED Driver 1.908In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost 60 mA HTSSOP-28 5.5 V 3 V 30 MHz 17 V TLC5941 - 40 C + 125 C Dot Correction, LED Open Detection, PWM Control AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8bit LED with I2C A 595-TPIC2810DG4 A 59 A 595-TPIC2810DG4 1.185In Stock
Min.: 1
Mult.: 1

8 Output Boost 100 mA SOIC-Narrow-16 5.5 V 3 V 2 MHz 40 V TPIC2810 - 40 C + 125 C I2C Control Tube
Texas Instruments LED Lighting Driver ICs Dual Output Boost WL ED Driver A 595-TPS A 595-TPS61150ADRCT 8.203In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150A - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual-CH WLED Dvrs 3.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost 30 mA DSBGA-9 6.5 V 2.7 V 1.2 MHz 2.7 V to 38 V TPS61163A - 40 C + 85 C EasyScale 1-Wire Interface, Enable/Shutdown, OVP, PWM Control, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs WLED Driver for Note books A 595-TPS6118 A 595-TPS61187RTJT 1.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Output Boost 2 A QFN-20 24 V 4.5 V 300 kHz to 1 MHz 38 V TPS61187 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 3-Chnl high Perform LED Driver for Auto 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3 Output Boost, SEPIC 100 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 45 V TPS61193 - 40 C + 125 C Boost Sync, Spread Spectrum AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Mod 56-DSBGA 0 to 85 A 595-TPS68470YFFT A 595-TPS68470YFFT 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3 Output DSBGA-56 TPS68470 0 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Two Term LED Driver 20ppm 4.733In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 25 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V LINEAR 75mA ADJ CRNT LED DVR 2.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Linear 75 mA 60 V 1 V 100 Hz AL581 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs INTEGRATED LED DRV W/ AVG MODE CURRENT 2.711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 750 mA MSOP-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Voltage, Linear High-Brightness LED 361In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 100 mA SO-EP-8 40 V 5 V 10 kHz Adjustable MAX16839 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency Step-Up Current Regulato 1.695In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Automotive High Voltage LED 299In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 5 A TQFN-20 48 V 5 V 200 kHz to 2.2 MHz 4.875 V to 5.125 V MAX25612 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Texas Instruments LED Lighting Driver ICs 800mA switched capac itor flash LED driv 974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Output Boost 800 mA WQFN-24 5.5 V 2.8 V 700 kHz to 1.3 MHz LM2754 - 40 C + 85 C Enable, True Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Smart Linear LED Dri ver A 926-LM3466MRX A 926-LM3466MRX/NOPB 838In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 1.5 A SO-PowerPad-8 70 V 6 V Adjustable LM3466 - 40 C + 125 C Integrated Switch, Thermal Shutdown Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 1.857In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Charge Pump based Backlight Controller 1.433In Stock
Min.: 1
Mult.: 1
Reel: 1.500

7 Output 60 mA LFCSP-20 ADP8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr w/ 3000:1 PWM Dimming 89In Stock
Min.: 1
Mult.: 1

3 Output Boost, Buck, Buck-Boost 600 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3492 - 40 C + 125 C PWM Dimming, Open LED Protection Tube