IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Results: 3.888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Voltage, 350mA, High-Brightness LED 150In Stock
Min.: 1
Mult.: 1

1 Output Boost 350 mA TQFN-16 40 V 6.5 V 39.5 V MAX16803 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Automotive IR LED Driver for Driver Moni 389In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 10 A 36 V 4.5 V 2.1 MHz 35 V - 40 C + 125 C Automotive Infrared LED/VCSEL Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs 10-Port, Constant-Current LED Driver and 201In Stock
Min.: 1
Mult.: 1

10 Output Boost 20 mA TQFN-16 3.6 V 2.25 V 32 kHz 7 V MAX6946 - 40 C + 125 C Constant Current Tube
Texas Instruments LED Lighting Driver ICs 60W Common Anode Cap able Crnt LED Dvr A A 926-LM3414HVSDX/NOPB 876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Buck 1 A WSON-8 65 V 4.5 V 250 kHz to 1 MHz Adjustable LM3414HV - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs White LED Driver w/ 34V OVP 6.462In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4.5A Mono LED Drvrs w/ True Color PWM Di 180In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.5A Sync Boost LED Flash Dvr A 595-LM36 A 595-LM3642TLE/NOPB 2.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.5 A DSBGA-9 5.5 V 2.5 V 4 MHz 5 V LM3642 - 40 C + 85 C Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8Ch Source Driver Wi th Latch 530In Stock
Min.: 1
Mult.: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213 - 40 C + 85 C Darlington Source Driver Tube
Texas Instruments LED Lighting Driver ICs 4096 Step Grayscale LED Driver ALT 595-T ALT 595-TLC5940RHBR 2.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 Output Boost 120 mA VQFN-32 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQT 3.895In Stock
Min.: 1
Mult.: 1
Reel: 2.000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2.716In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Load Disconnect During Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075D/NOPB 2.857In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 2 A SOIC-8 18 V 10.5 V 45 Hz to 65 Hz Adjustable TPS92075 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Power Factor Correction Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency Step-Up Current Regulato 4.032In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 1.5x/2x High-Efficiency White LED Charge 2.452In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Charge Pump 120 mA UMAX-10 5.3 V 2.7 V 750 kHz Adjustable MAX1910 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 4 channel LED backlight driver with I2C 242In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V - 40 C + 125 C I2C Control Tray
Analog Devices / Maxim Integrated LED Lighting Driver ICs Automotive Infrared LED Controller 490In Stock
Min.: 1
Mult.: 1

1 Output Boost 5 A 48 V 5 V 55 V - 40 C + 125 C Tray

Analog Devices / Maxim Integrated LED Lighting Driver ICs 270Mbps SFP LED Driver 234In Stock
Min.: 1
Mult.: 1

1 Output Boost 100 mA TQFN-24 5.5 V 2.97 V Adjustable MAX3967A - 40 C + 85 C Constant Current Tube
Texas Instruments LED Lighting Driver ICs Regulated 2X 1.5X S witched capacitor Wh 688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Charge Pump 150 mA WSON-10 5.5 V 2.8 V 725 kHz 4.5 V LM2751 - 40 C + 85 C Enable Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs current Regulated sw itched capacitor LE 718In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Output Charge Pump 80 mA DSBGA-14 5.5 V 2.7 V 325 kHz to 675 kHz 3.8 V LM2794 - 30 C + 85 C Analog/PWM Mixed Dimming Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1A 60W Common Anode -Capable Constant Cu A 926-LM3414HVSD/NOPB 3.667In Stock
Min.: 1
Mult.: 1
Reel: 4.500

1 Output Buck 1 A WSON-8 65 V 4.5 V 250 kHz to 1 MHz LM3414HV - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Compact Sequential M ode RGB LED Driver A 926-LM3435SQX/NOPB 346In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Output Flyback 2 A WQFN-40 5.5 V 2.7 V 1 MHz Adjustable LM3435 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Photo Flash LED Driver w/34V OVP 1.627In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 1.2 A MLF-8 10 V 2.5 V 1.2 MHz 34 V - 40 C + 125 C PWM Control Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 350mA, 30V LED Drver, Int Swtch 5.895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output TSOT-23-5 30 V 7 V ZXLD1 - 40 C + 105 C Reel, Cut Tape, MouseReel