IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Results: 3.888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

Analog Devices / Maxim Integrated LED Lighting Driver ICs Integrated, 4-Channel, High-Brightness L 51In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck, SEPIC 150 mA TSSOP-EP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814B 0 C + 85 C PWM Dimming, Open LED Protection Tube
Microchip Technology LED Lighting Driver ICs 2 Channel Linear WLED Driver 2.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output Boost, Buck 30.2 mA SC-70-6 5.5 V 3 V 250 Hz 5.5 V - 40 C + 85 C Single Wire Control Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver 10.912In Stock
Min.: 1
Mult.: 1
Reel: 6.000

12 Output Boost 20 mA Flip-Chip-20 5 V 2.6 V 400 kHz 5 V LED1202 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 85mA LED driver w/ boost reg for LCD 7.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

6 Output Boost 85 mA VFQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7707 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Single or Multi Cell 13.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 200 mA SOT-23-3 6 V 800 mV 160 kHz 20 V ZXSC380 0 C + 85 C Low Saturation Voltage Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K 12.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Linear 300 mA TSSOP-16 60 V 6.5 V 500 Hz to 40 kHz Adjustable AL1783 - 40 C + 105 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 4ch, 120mA, highly integrated LED Driver 1.431In Stock
Min.: 1
Mult.: 1

4 Output Boost 120 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz Adjustable MAX25510/MAX25511 - 40 C + 125 C Short Circuit and Thermal Protection Tube
Infineon Technologies LED Lighting Driver ICs LIGHTING MIXED SIGNAL IC 4.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Flyback 250 mA 24 V 8 V 20 kHz to 150 kHz Adjustable - 40 C + 125 C Soft Start Reel, Cut Tape
Infineon Technologies LED Lighting Driver ICs LED DRIVER 3.530In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1.5 A DSO-8 80 V 8 V 2 MHz Adjustable ILD8150 - 40 C + 150 C Soft Start Reel, Cut Tape

Toshiba LED Lighting Driver ICs CONSTANT CURRENT LED DRIVER IC 11.752In Stock
Min.: 1
Mult.: 1
Reel: 2.000

9 Output Boost 85 mA SSOP-20 5.5 V 3 V 10 MHz 28 V TB62781 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs High Efficiency 36V/1.5A Module Synchronous Step-down LED Driver with Integrated Inductor 1.387In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck 1.5 A QFN-17 36 V 4 V 2.2 MHz Adjustable MPM6010 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel

Kinetic Technologies LED Lighting Driver ICs High Efficiency 6-CH LED Backlight Driver with Dual LCD Bias Power 10.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6 Output Boost 30 mA 5.5 V 2.7 V 1 MHz 40 V KTZ8866 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs ADV CV CC SMPS CTRL 200uA 2.5V 50mV 9.813In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 16 channe l Full diagnostics 7.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

16 Output Boost 50 mA HTSSOP-38 5.5 V 3 V 8 MHz 8 V TLC6C5716 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Floating Switch for Offline AC LEDs A 59 A 595-TPS92411PDBVT 26.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck, Flyback 350 mA SOT-23-5 100 V 7.5 V Adjustable TPS92411 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 12 Channel Matrix Manager 4.725In Stock
Min.: 1
Mult.: 1
Reel: 2.500

12 Output Boost, Buck 1.5 A TQFN-32 5.5 V 4.5 V 2 kHz Adjustable MAX20092 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LED Lighting Driver ICs LITIX 6.460In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3 Output Boost 120 mA SSOP-14 40 V 5.5 V 40 V - 40 C + 150 C PWM Control AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs OCTAL LED DRV SEQUENCING 2.328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 3A 36V Buck w/LED Driver 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 3 A SOIC-EP-8 36 V 5 V 2 MHz MP2480 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 30V WLED Driver with Int Disconnect FET 4.983In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 1.8 A QFN-12 12 V 3 V 690 kHz 30 V MP3306 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 3PH BOOST CONTROLLER SPI 4.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output Boost 50 mA QFNW-24 3.5 V 3.1 V 7 MHz to 13 MHz 3.135 V to 3.465 V NCV78703 - 45 C + 155 C Reel, Cut Tape

onsemi LED Lighting Driver ICs NCV78713MW0AR2G L713-NAA 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape
onsemi CAT4004BHU2-GT3
onsemi LED Lighting Driver ICs LED DRIVER 4 CHAN EZ 9.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output Boost, Buck 25 mA 5.5 V 2.4 V Adjustable CAT4004 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 133In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Texas Instruments LED Lighting Driver ICs 16Ch Constant Crnt L ED Driver A 595-TLC A 595-TLC59282DBQR 971In Stock
Min.: 1
Mult.: 1

16 Output Boost 45 mA QSOP-24 5.5 V 3 V 35 MHz 17 V TLC59282 - 40 C + 85 C ON/OFF LED Driver Tube