+ 105 C LED Displays & Accessories

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories Sing Dig Red 631nm 0.39" Com Anode 385In Stock
Min.: 1
Mult.: 1
: 800

LED Displays 7 Segment 1 Digit 0.39 in Red 631 nm Common Anode 4900 ucd 20 mA 2.05 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories Ultra Thin Display 1 dig .56 in RED 182In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Red 632 nm Common Anode 10 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT DSM7U Bulk
VCC LED Displays & Accessories Ultra Thin Display 1 dig .7 in GRN 100In Stock
400Expected 10/9/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.7 in 14.8 mm x 24 mm x 2.3 mm Green 530 nm Common Anode 350 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CC SD 7 Segment 19In Stock
2.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 470 nm Common Cathode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7 Seg 526In Stock
3.000Expected 6/24/2026
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Anode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 20mcd CA DD 7 Segment 9In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Red 644 nm Common Anode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 13.5mcd CC DD 7 Segment 67In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Blue 462 nm Common Cathode 13.5 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 283In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
LITEON LED Displays & Accessories Red, Low Current 0.3", CARHD 1.636In Stock
2.769Expected 8/19/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 624 nm Common Anode 12000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current 1.372In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Anode 850 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Sing Dig Blue 470nm 0.39" Com Anode 162In Stock
1.600Expected 8/19/2026
Min.: 1
Mult.: 1
: 800

LED Displays 7 Segment 1 Digit 0.39 in Blue 468 nm Common Anode 26.8 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
LITEON LSHD-5601
LITEON LED Displays & Accessories Green, Low Current 0.56", CARHD 129In Stock
3.280On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CA DD 7 Segment 84In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Green 571 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CC DD 7 Segment 91In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 568nm Green Gry/Wht 121In Stock
Min.: 1
Mult.: 1
: 550

7 Segment 2 Digit 0.56 in Green 568 nm Common Anode 4500 ucd 25 mA 2.25 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories White 7 Segment Display
3.000Expected 6/26/2026
Min.: 1
Mult.: 1
: 750

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.4 mm x 3.75 mm White Common Cathode 60 mcd 20 mA 3.2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC SD 7 Segment
3.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 572nm Common Cathode
3.200Expected 7/24/2026
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Green 572 nm Common Cathode 400 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7Seg Yellow 589nm Common Cathode
3.200Expected 7/24/2026
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Yellow 587 nm Common Cathode 2750 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories Red, Low Current 0.56", CCRHD 3.787In Stock
10.521On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 624 nm Common Cathode 17 mcd 25 mA 2.1 V + 105 C - 35 C Through Hole Tube
VCC LED Displays & Accessories Ultra Thin Display 1 dig .56 in GRN
50Expected 9/21/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Green 530 nm Common Anode 250 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Vishay Semiconductors LED Displays & Accessories 7-Seg Orange 605nm Common Cathode
1.580Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Orange 605 nm Common Cathode 650 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories .30" 7-Seg H-Temp 640nm Red Gry/Wht
2.114Expected 7/3/2026
Min.: 1
Mult.: 1
: 600

7 Segment 2 Digit 0.3 in Red 640 nm Common Anode 4500 ucd 25 mA 2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories Amber 7 Segment Display Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

LED Displays 7 Segment 1 Digit 7.62 mm 12 mm x 7.3 mm x 3.75 mm Amber 605 nm Common Anode 9 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT Reel
Inolux LED Displays & Accessories Amber 7 Segment Display Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

LED Displays 7 Segment 1 Digit 7.62 mm 12 mm x 7.3 mm x 3.75 mm Amber 605 nm Common Anode 9 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT Reel