+ 105 C LED Displays & Accessories

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CC 25.071In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 4.853In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9.140In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green AllnGaP 571nm Common Anode 7 Seg 779In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Green 572 nm Common Anode 9 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN CA DD 7 Segment 246In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Cathode 7Seg 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Cathode 40 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7Seg 6.280In Stock
11.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 8.5mcd CA SD 7 Segment 4.063In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 632 nm, 634 nm Common Anode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CA SD 7 Segment 1.895In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CA SD 7 Segment 886In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Cathode 7Seg 1.486In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7-Seg Orange 605nm Common Anode 2.819In Stock
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Orange 605 nm Common Anode 650 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7Seg Yellow 589nm Common Anode 2.557In Stock
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Yellow 587 nm Common Anode 2750 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories 1-DIG Red CARHD 7.209In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 6.1 mm Red 631 nm Common Anode 650 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7Seg 176In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories Green, Low Current 0.3", CARHD 1.615In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 569 nm Common Anode 1600 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
VCC LED Displays & Accessories Ultra Thin Display 1 dig .3 in GRN 1.320In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in 7.6 mm x 13 mm x 3.1 mm Green 530 nm Common Anode 70 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CC DD 7 Segment 700In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Yellow 589 nm Common Cathode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories Green, Low Current 0.3", CCRHD 1.697In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 569 nm Common Cathode 1600 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CA SD 7 Segment 960In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Yellow 591 nm Common Anode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 19.5mcd CC DD 7 Segment 424In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Orange 611 nm Common Cathode 16 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment 800In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CC SD 7 Segment 305In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 640nm Red Gry/Wht 912In Stock
Min.: 1
Mult.: 1
: 1.000

7 Segment 1 Digit 0.56 in Red 640 nm Common Anode 6000 ucd 25 mA 1.95 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CA 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Anode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel