Broadcom Limited HDSP Series LED Displays & Accessories

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 433In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 620nm 0.56in 7 Segment 747In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6500 mcd 10 mA 2.05 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 620nm 0.56in 7 Segment 1.256In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 2.05 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 39In Stock
1.440Expected 5/12/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 622nm 0.68in 5x7 Dot Matrix 285In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 17.3 mm 12.7 mm x 17.78 mm x 6.3 mm Red 622 nm Common Anode 2500 ucd 23 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm 0.3in 7 Segment 855In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Yellow 645 nm Common Anode 480 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 385In Stock
2.000Expected 2/16/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 571 nm Common Anode 6800 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 288In Stock
3.200On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.4in 7 Segment 1In Stock
2.000Expected 2/16/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 1200 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 402In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in Green 571 nm Common Anode 3500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 488In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Green 571 nm Common Cathode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .8in 7 Segment 178In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Cathode 590 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.8in 7 Segment 728In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 20.32 mm x 8.38 Red 635 nm Common Cathode 4800 ucd 20 mA 2.1 V + 85 C - 25 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 0.4in 7 Segment 38In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Yellow 588 nm Common Anode 800 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 5x7 Smart Display
1.458On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 635 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display
442On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Green 568 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display
1.052On Order
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm Green 574 nm 7.5 ucd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 5x7 Smart Display
365On Order
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 637 nm 25 mcd 410 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display
30Expected 7/17/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Yellow 585 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 626nm 5x7 Smart Display
30Expected 4/9/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Red 626 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 625nm 0.4in 7 Segment
5.440Expected 7/21/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.1 mm Red 622 nm Common Anode 3.6 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm 0.3in 7 Segment
4.797On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Yellow 645 nm Common Cathode 480 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.8in 7 Segment
960Expected 6/19/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Green 571 nm Common Anode 1500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment
1.193Expected 6/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 7.6 mm Red 645 nm Common Anode 600 ucd 1 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment
2.200Expected 2/16/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Cathode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube