Broadcom Limited HDSP Series LED Displays & Accessories

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 2.916In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 3.135In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 3.380In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Cathode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 4.636In Stock
3.368Expected 2/16/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 2.053In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 571 nm Common Anode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.43in 7 Segment 1.450In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 961In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 881In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 1.462In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 2.926In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 288In Stock
3.200On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .8in 7 Segment 178In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Cathode 590 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment
1.193Expected 6/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 7.6 mm Red 645 nm Common Anode 600 ucd 1 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 571 nm Common Cathode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube