Broadcom / Avago LED Displays & Accessories

Results: 478
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric 1.017In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.54 mm x 4.57 mm 21.46 mm x 11.43 mm x 5.31 mm Red 637 nm Anode Columns, Cathode Rows 230 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 6.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 626nm 5x7 Smart Display 1.160In Stock
530Expected 4/24/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 626 nm 7.5 mcd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display 312In Stock
110Expected 2/16/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Yellow 583 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9.327In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm Hex and Numeric 364In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 620 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CC 25.797In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 13.265In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 1.258In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 986In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment 1.688In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Anode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 1x4 Alphanumeric 237In Stock
220Expected 2/22/2027
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Red 635 nm Anode Columns, Cathode Rows 2300 ucd 5 mA 3.3 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Green CA black 3.359In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 568 nm Common Anode 6.5 mcd 20 mA 2.08 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories White InGaN Common Anode 7Seg 305In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Yelow 585nm 1x4 Alphanumeric 158In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Yellow 585 nm Anode Columns, Cathode Rows 64 ucd 5 mA 5 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CA DD 7 Segment 725In Stock
Min.: 1
Mult.: 1
Reel: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 632 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 3.356In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm .56in 7 Segment 2.680In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Yellow 587 nm Common Cathode 1800 ucd 60 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.43in 7 Segment 1.417In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP-E Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 1.127In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm Hex and Numeric 50In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 1.017In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 19.05 mm x 12.7 mm x 6.35 mm Green 566 nm Common Anode 10.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.8in 7 Segment 1.396In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 622 nm Common Anode 4800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.43in 7 Segment 892In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4.390In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube