SMD DIP-4 Solid State Relays - PCB Mount

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 849In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 3.658In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.81 mm (0.268 in) 4.83 mm (0.19 in) 3.81 mm (0.15 in) LH1546A
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V 90mA Single OptoMOS Relay 692In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1393
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 463In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 200V 0.65A 4SMD 812In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 65 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount .65 A 200V 4-PIN SMD 428In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 650 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO DIP4 SMT 2000mA 80ohm 250pF 347In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 412In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SMDLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 350VPin out : 4 PINPackage : Tape & Reel 957In Stock
Min.: 1
Mult.: 1

SMD DIP-4 - 40 C + 85 C APR
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 6.225In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-4 MOSFET - 20 C + 65 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay 12.681In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1330
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT 4.391In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/SMT 2.500In Stock
Min.: 500
Mult.: 500
: 500

Reel PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 2.506In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 2.064In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 6.784In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 6.81 mm (0.268 in) 4.83 mm (0.19 in) 3.81 mm (0.15 in) LH1546A
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 912In Stock
800Expected 7/31/2026
Min.: 1
Mult.: 1
PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS GE 1 F 2.019In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape PCB Mount 50 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 130MA 350V 4PIN SPST 3.443In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 990In Stock
1.500Expected 7/20/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 3.480In Stock
2.000Expected 7/7/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 13.893In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS(MOS FET) Relay 9.190In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60V 550mA SMD Form A Norm-Open 1.530In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY