GP1A57HRJ00F

Sharp Microelectronics
852-GP1A57HRJ00F
GP1A57HRJ00F

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output OPIC Photointerruptr Schmdt Gap 10.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396
Can Dispatch Immediately
On Order:
1.000
Expected 7/2/2026
300
TBD
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,51 € 25,10 €
1,98 € 198,00 €
1,75 € 875,00 €
1,68 € 1.680,00 €
1,61 € 4.025,00 €
1,54 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 1.8 mm
Brand: Sharp Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 0.05 us
High Level Output Voltage: 4.9 V
If - Forward Current: 7 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 150 mV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Pull Up, Buffer
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 0.1 us
Sensing Method: Transmissive, Slotted
Slot Width: 10 mm
Factory Pack Quantity: 50
Subcategory: Optical Switches
Vf - Forward Voltage: 1.14 V
Vr - Reverse Voltage: 3 V
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS