SFH 4250B

ams OSRAM
720-SFH4250B
SFH 4250B

Mfr.:

Description:
Infrared Emitters TOPLED LOW PWR IR EMITTER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.310

Stock:
3.310 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,482 € 4,82 €
0,353 € 35,30 €
0,295 € 147,50 €
Full Reel (Order in multiples of 2000)
0,252 € 504,00 €
0,243 € 972,00 €
0,225 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
860 nm
25 mW/sr
1 A
2 V
- 40 C
+ 110 C
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Illumination Colour: Infrared
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65113A9363
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Power TOPLED™ SFH 4240B/4250B LEDs

ams OSRAM Power TOPLED™ SFH 4240B/4250B LEDs offer a powerful addition to the TOPLED family. The LEDs are AEC-Q102 qualified and deliver short switching times in a clear epoxy package. The SFH 4240B has a peak wavelength of 950nm, while the SFH 4250B offers 860nm. The ams OSRAM Power TOPLED SFH 4240B/4250B LEDs supply a high forward current at high temperatures. The devices are ideal for authentication, medical lighting, as well as home, building, and factory automation.