C126-M12

M5Stack
170-C126-M12
C126-M12

Mfr.:

Description:
Cameras & Camera Modules ATOMS3R Camera Kit M12 Version (OV3660)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
30
Expected 4/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,60 € 20,60 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
I2C
30 fps
0 C
+ 40 C
24 mm x 24 mm x 22.1 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Unit Weight: 85,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
5A992.C

ATOMS3R & EchoS3R Kits

M5Stack ATOMS3R and EchoS3R Kits feature a compact, programmable controller powered by the ESP32-S3 main controller. The kits support Wi-Fi and include 8MB flash and 8MB PSRAM. The ATOMS3R devices feature a 0.85" color IPS screen with a programmable button, a 5V-to-3.3V power circuit, a BMM150 geomagnetic sensor, and a BMI270 six-axis attitude sensor. The EchoS3R kit adopts an ES8311 mono codec, combined with a high-sensitivity MEMS microphone and an NS4150Bpower amplifier, for clear voice pickup. M5Stack ATOMS3R and EchoS3R Kits are ideal for applications such as AI voice assistants, motion detection and direction sensing, wearables, and the Internet of Things (IoT).