1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA 2.476In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 4.021In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 2.067In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Sharp Microelectronics High Speed Optocouplers PC457L0NiP0F w/ VDE 7.216In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 85 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Low Drive Opto 2.300In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photodarlington 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 2.536In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 3.813In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 4.085In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
onsemi High Speed Optocouplers 1 Mbit/s SCHS/CMR Transistor Output 13.652In Stock
Min.: 1
Mult.: 1

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Tube
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 3.424In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 6.377In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 5.484In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 3.119In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 53 % 3 mA 1.5 V 5 V 8 mA 81 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5.180In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 4.953In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5.782In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
: 50

1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 53In Stock
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
: 50

1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 1.037In Stock
Min.: 1
Mult.: 1
No
PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.104In Stock
Min.: 1
Mult.: 1
No
PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 1.418In Stock
Min.: 1
Mult.: 1
: 1.500
No
SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers IPM Driver 651In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9513 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 2.838In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 3.263In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube