FM011402SM12

Xtreme Cable
678-FM011402SM12
FM011402SM12

Mfr.:

Description:
Fibre Optic Cables 1-SM Fiber, Vectran, XPUR; Xtreme Light PRC PER FT

Lifecycle:
New At Mouser
This product may require additional documentation to export from the United States.

In Stock: 4.698

Stock:
4.698 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,33 € 23,30 €
2,06 € 206,00 €
1,75 € 875,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 5000)
1,32 € 6.600,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Fibre Optic Cables
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Single Mode
1 Fiber
2.3 mm
Single Mode
Polyurethane (PUR)
Green
Outdoor
Brand: Xtreme Cable
Outside Diameter: 2.3 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Fiber Optic Cables
Factory Pack Quantity: 5000
Subcategory: Fiber Optic
Tradename: Xtreme-Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
8A002.a.3

Xtreme-Light® Fiber Cable

Xtreme Cable Xtreme-Light® Fiber Cable is designed for rugged applications with single-mode construction and a break strength of 300lbs. This cable features a unique high-modulus coating for increased survivability in harsh environments. The Xtreme-Light cable is compression resistant and hydrostatic, tested at 15kpsi and subsea depths of 10km. Xtreme Cable Xtreme-Light Fiber Cable offers a minimum bend radius of 50mm and an operating temperature range of -60°C to +150°C.

FEATURED PRODUCTS
WINCHESTER INTERCONNECT