FS-37

3M Electronic Specialty
517-FS-37
FS-37

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit FLEX BRAIDED SHIELD 37MM X 50M ROLL

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
940,86 € 940,86 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Copper
37 mm
50 m
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Roll
Product Type: Sleeves
Series: FS
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: JE190014801
Unit Weight: 2,078 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7019905150
ECCN:
EAR99

Flex Braided Shield

3M Flex Braided Shield is Electromagnetic Shielding Sleeves braided with glass fibers overwound with tin-plated copper foil. The sleeves offer superior shielding effectiveness, excellent strain relief, and excellent heat stability. Applications include automation, metrology, and wire harnesses. 3M Flex Braided Shield is available with diameters ranging from 5 mm (.2") to 37 mm (1.5").