2313643

Phoenix Contact
651-2313643
2313643

Mfr.:

Description:
Ethernet Modules PSI-MODEM-SHDSL/ETH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
918,18 € 918,18 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
18 V
30 V
- 20 C
+ 60 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Rate: 30 Mb/s
Dimensions: 35 mm x 99 mm x 114.5 mm
Interface Type: 2-Wire, 4-Wire, DIO, Ethernet, USB 2.0
Number of Ports: 1 x RJ45, 2 x SHDSL
Operating Supply Current: 180 mA
Product: Ethernet Extenders
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: PSI-MODEM-SHDSL/ETH PSIMODEMSHDSLETH
Unit Weight: 258,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A002.a.1

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.