E53-R

Omron Automation and Safety
653-E53-R
E53-R

Mfr.:

Description:
Temperature Controllers TEMP RELAY MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,15 € 30,15 €
26,10 € 261,00 €
24,74 € 618,50 €
23,83 € 1.191,50 €
22,51 € 2.251,00 €
22,14 € 6.642,00 €
21,83 € 10.915,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
RoHS:  
4 Input
4 Output
Analog
Relay
Plug-In
240 VAC
240 VAC
89 mm x 4.5 mm x 43.2 mm
IP66
E53
None
- 10 C
+ 55 C
Analogue / Digital: Digital
Brand: Omron Automation and Safety
Features: Modular structure, one-stock type
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Ramp / Soak Process Controller
Part # Aliases: E53R
Unit Weight: 10,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8542319090
CAHTS:
8536410099
USHTS:
9032906180
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.