CA PLC Controllers

Results: 2.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Arduino PLC Controllers PRO Opta Lite Carrier 425In Stock
Min.: 1
Mult.: 1

Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Ethernet, USB Type-C IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
DFRobot PLC Controllers The EDGE102-DMX512 controller is an advanced lighting control system designed to manage stage, theater, and venue lighting using the DMX512 protocol. With a variety of interfacesincluding RS485, I2C, and UARTthis controller supports seamless connecti 12In Stock
Min.: 1
Mult.: 1

Panel Mount 24 V 12 V
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element.
18In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
IDEC PLC Controllers 3.8 PLC+HMI Color Black Bezel
8In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Relay LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 57.7 mm
Phoenix Contact PLC Controllers AXC F XT SPLC 1000 10In Stock
Min.: 1
Mult.: 1
Seeed Studio PLC Controllers EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi
17In Stock
Min.: 1
Mult.: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Banner Engineering PLC Controllers DXM1200 Controller; DX80 Performance Gateway 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
4In Stock
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
4In Stock
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
5In Stock
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller: DX80 Performance Gateway 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
2In Stock
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller; Multihop Radio 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
3In Stock
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Siemens PLC Controllers LOGO 24CE. 8DI(4AI)/4DO. 400 Blocks 20In Stock
Min.: 1
Mult.: 1

LOGO! 8.4
Siemens PLC Controllers LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 38In Stock
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Controllers LOGO 230RCEo. 8DI/4DO.400 Blocks 17In Stock
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO 24RCEO. 8DI/4DO. 400 Blocks 8In Stock
Min.: 1
Mult.: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO 12/24RCEO, LOGIC MODULE 9In Stock
Min.: 1
Mult.: 1

LOGO! 8.4
Industrial Shields PLC Controllers M-DUINO PLC Arduino Ethernet 21 I/Os Analog/Digital PLUS 286In Stock
Min.: 1
Mult.: 1

Ethernet PLC 13 Input 8 Output DIN Rail Mount 24 V 12 V Digital, PWM 0 C + 60 C 13 cm x 14 cm x 8 cm
Phoenix Contact PLC Controllers AXC F 2152 28In Stock
Min.: 1
Mult.: 1
IP20 - 25 C + 60 C
Opto 22 PLC Controllers SNAP PAC R-series Programmable Automation Controller - On-the-rack - REST API - Analog, full digital, serial
15In Stock
Min.: 1
Mult.: 1

5.2 V 5 V SNAP - 20 C + 60 C
Schneider Electric PLC Controllers M172 Perf Display 28 I/O Eth 2RS485 Isol
71In Stock
Min.: 1
Mult.: 1
IDEC PLC Controllers SmartAXIS 12I/O CPU DC power
10In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output DIN Rail Mount 24 VDC Sink Relay Serial FT1A 0 C + 55 C 76 mm x 60 mm x 110.3 mm
Industrial Shields PLC Controllers WIS IoT Open-Source micro-controller based on Arduino MKR1010 6In Stock
Min.: 1
Mult.: 1

Arduino-Based Industrial PLC 8 Input 5 Output DIN Rail Mount 25.4 VDC 11.4 VDC Analog, Digital Analog, Digital Bluetooth, Ethernet, USB, WiFi IP20 0 C + 60 C 127 mm x 114 mm x 46 mm

IDEC PLC Controllers SmartRelay CPU 24VAC-DC 179In Stock
Min.: 1
Mult.: 1
FL1F
IDEC PLC Controllers 3.8 PLC+HMI Color Silvr Bezel
1In Stock
Min.: 1
Mult.: 1

PLC + HMI 8 Input 4 Output Panel Mount 24 VDC Sink Relay Serial TFT LCD FT1A - 20 C + 55 C 104.5 mm x 65.5 mm x 53.7 mm
Siemens PLC Controllers LOGO 24RCE. 8DI/4DO. 400 Blocks 3In Stock
8Expected 2/18/2026
Min.: 1
Mult.: 1

LOGO! 8.4