3UG45011AW30

Siemens
982-3UG45011AW30
3UG45011AW30

Mfr.:

Description:
Level Controllers LIQUID LEVEL MONITOR, 5-100 KOHMS,120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,96 € 302,96 €
259,63 € 2.596,30 €
251,94 € 6.298,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Level Controllers
RoHS:  
REACH - SVHC:
3UG4
Level Controllers
Liquid Level Controller
Panel Mount
Analog
LED
Relay
92 mm x 22.5 mm x 91 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Current Rating: 3 A
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 240 V
Supply Voltage - Min: 24 V
Termination Style: Screw Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060

SIRIUS 3UG4 Monitoring Relays

Siemens SIRIUS 3UG4 Monitoring Relays monitor the most diverse electrical parameters in the feeder and provide reliable protection against damage in the plant. These Siemens relays feature freely parameterizable threshold values and manifold adjustment options, and the devices also offer conclusive diagnostics and can autonomously correct an incorrect phase sequence. Numerous versions include an IO-Link interface for connection to the controller. SIRIUS 3UG4 monitoring relays also monitor mechanical variables. The level monitoring relays ensure reliable 1- or 2-point controls and alarm messages in the event of overflow or dry running. The speed monitoring relays check whether the nominal speed of motors, shafts, or powered wheels is exceeded or not reached. These relays are suitable for all functions requiring continuous pulse signal monitoring.

FEATURED PRODUCTS
SIEMENS