2257357

Loctite
298-2257357
2257357

Mfr.:

Description:
Specialist Controllers LED Quad Controller, 110-240VAC 50/60Hz, 1500W, 600x340x733.2mm (LxHxW)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.845,51 € 4.845,51 €
10 Quote

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Specialist Controllers
RoHS:  
CL30 / EQ CL30
LED Quad Controllers
Brand: Loctite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

2257357 EQ CL30 LED Quad Controller

Loctite 2257357 EQ CL30 LED Quad Controller supplies the power and control for up to four Loctite LED Flood Arrays. This controller provides three running modes: timer, level, and advance. The timer mode is adjustable from 0 to 999 seconds. In level mode, the operator can set up the intensity percentage for each channel, and in advance mode, the operator defines the step, intensity, and time. Loctite 2257357 EQ CL30 LED Quad Controller offers three languages: English, German, and Chinese. It has an easy-to-use touch-screen operation panel and a user-friendly interface with easy integration. The 2257357 EQ CL30 controller weighs 14lbs. and measures 600mm x 340mm x 733.2mm.