M02

Weintek
35-M02
M02

Mfr.:

Description:
WiFi Modules - 802.11 Wifi Module for use with the cMT2108X2 and cMT3102X

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
cMT X
802.11 b/g/n
WiFi
5 VDC
0 C
+ 55 C
Bulk
Antenna Connector Type: Male, SMA Female
Brand: Weintek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 54.5 mm x 80 mm x 24.1 mm
Operating Supply Voltage: 5 VDC
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 16
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517180050

M02 Wi-Fi® Module

Weintek M02 Wi-Fi® Module offers flexible networking options, ideal for mobile equipment and hard-to-wire environments. This Wi-Fi module features a modular design and adds wireless connectivity to HMI. The M02 Wi-Fi module is a compact design and little protrusion when installed on HMI, which avoids space issues in control cabinet installation. This Wi-Fi 802.11 module is used with the cMT2108X2 and cMT3102X panels. The M02 module operates at 5VDC input power, 500VAC (1 minute) voltage resistance, and 0°C to 55°C operating temperature range. This Wi-Fi module is available in 54.5mm x 80mm x 24.1mm (WxHxD) dimensions. The M02 Wi-Fi Module is cULus Listed and IP20/IP66 rated. This module is ideal for wireless HMI access, mobile monitoring, hotspot mode, and cloud integration.

FEATURED PRODUCTS
WEINTEK