Bulk Sub-GHz Modules

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules 8 Channel Control Sys 918MHz LoRa 10km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz Bulk
RF Solutions Sub-GHz Modules 1 Ch Remote Control Transmitter 918MHz LoRa 10Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules Hand Held Transmitter 16 Sw 918MHz LoRa 10Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch Remote Control Transmitter 918MHz LoRa 10Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules 8 Ch Remote Control Transmitter 918MHz LoRa 10Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 868MHz +15dBm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk


RF Solutions Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB Non-Stocked
Min.: 1
Mult.: 1

13.56 MHz USB 5 V 5 V 0 C + 80 C 58 mm x 44 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 868MHz +15dBm Non-Stocked
Min.: 1
Mult.: 1

868 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
ZF Sub-GHz Modules Rcvr mod 915 MHz wire antenna
Non-Stocked
Min.: 210
Mult.: 42

EH 915 MHz 5 V 5 V - 40 C + 85 C Bulk
RF Solutions FOBOEM-4S4
RF Solutions Sub-GHz Modules 4 Btn Keyfob and receiver module 433MHz Non-Stocked
Min.: 1
Mult.: 1

433 MHz Serial 3.3 V 3.3 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions QUANTA-4T16
RF Solutions Sub-GHz Modules 16 Ch Hand Held Transmitter, 100m Non-Stocked
Min.: 1
Mult.: 1
Bulk
RF Solutions RADIOTRAP-4S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12/24Vdc FM/LoRa, 5Km Non-Stocked
Min.: 1
Mult.: 1
Bulk
RF Solutions RADIOTRAP-4T1
RF Solutions Sub-GHz Modules hand Held Transmitter 1 Sw 433MHz LoRa 5Km Non-Stocked
Min.: 1
Mult.: 1
433 MHz Bulk
RF Solutions RADIOTRAP-4T16
RF Solutions Sub-GHz Modules hand Held Transmitter 8x2 Sw 433MHz LoRa 5Km Non-Stocked
Min.: 1
Mult.: 1
433 MHz Bulk
RF Solutions RADIOTRAP-4T3
RF Solutions Sub-GHz Modules hand Held Transmitter 3 Sw A,B, PAIR Non-Stocked
Min.: 1
Mult.: 1
Bulk
RF Solutions RADIOTRAP-4T4
RF Solutions Sub-GHz Modules hand Held Transmitter 4 Sw 433MHz LoRa 5Km Non-Stocked
Min.: 1
Mult.: 1
433 MHz Bulk
RF Solutions ZPTPAIR-8D4
RF Solutions Sub-GHz Modules 868MHz TX and RX pair set DIL Non-Stocked
Min.: 1
Mult.: 1

868 MHz Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 418MH

418 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 418MHz

418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 418MHz Snap Btns

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Mesh Ready Starter Pack includes 2 units

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button MS Keyfob Transmitter 418MHz

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Mesh Ready Serial Transceiver

CL4790 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk