TTM Technologies AIR Sub-GHz Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
TTM Technologies Sub-GHz Modules 868MHz Radio Only Internal Antenna
934In Stock
Min.: 1
Mult.: 1

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm
TTM Technologies Sub-GHz Modules
230In Stock
Min.: 1
Mult.: 1
A110LR09C 902 MHz to 928 MHz 10 dBm SPI 1.8 V 3.6 V 15 mA - 40 C + 85 C u.FL 9 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Tray
TTM Technologies Sub-GHz Modules 400MHz Radio Only Connector
Non-Stocked Lead-Time 26 Weeks
Min.: 120
Mult.: 120

433 MHz to 434.4 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm
TTM Technologies Sub-GHz Modules 800MHz Radio Only Connector
Non-Stocked Lead-Time 26 Weeks

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm Bulk
TTM Technologies Sub-GHz Modules 900MHz Radio Only Internal Antenna

900 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm