-ar Multiprotocol Modules

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Ezurio Multiprotocol Modules Bluetooth Module, BL54L15 , Bluetooth LE, nRF54L15 chip, Trace Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel
Inventek Multiprotocol Modules Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, Trace ANT Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
Ezurio Multiprotocol Modules Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, MHF4, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel
Fortebit Multiprotocol Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - NB-IOT version. N/A
Min.: 1
Mult.: 1

699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GPS, GLONASS
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape
Silicon Labs Multiprotocol Modules MGM220P wireless gecko Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2.4 GHz 17 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C u.FL 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Fanstel Multiprotocol Modules nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas Non-Stocked Lead-Time 10 Weeks

2.4 GHz, 5 GHz 3 dBm, 19 dBm GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0 3.3 V 3.3 V - 40 C + 85 C Chip 24.5 mm x 15.5 mm BLE 802.11 a/b/g/n/ac/ax 802.15.4 Reel
Ezurio Multiprotocol Modules Wi-Fi Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55912) Non-Stocked Lead-Time 32 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Cut Tape
Ezurio Multiprotocol Modules Wi-Fi Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55913) Non-Stocked Lead-Time 32 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF912, SIP, Dual Band, 8M PSRAM, 8M Flash, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55912) Non-Stocked Lead-Time 32 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
IF912 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Telit Cinterion Multiprotocol Modules SE250B4-EU 42.00.001 Non-Stocked
Min.: 40
Mult.: 40
200 mW I2C, SPI, UART, USB 3.5 V 4.4 V - 30 C + 75 C 41 mm x 43mm Bluetooth Cellular 2G/3G/4G GPS, GLONASS, Galileo, BeiDou 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, (Infineon ARM Cortex 33 Airoc CYW55913) Non-Stocked Lead-Time 32 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Telit Cinterion Multiprotocol Modules SE250B4-NA 42.00.101
Non-Stocked
Min.: 40
Mult.: 40
200 mW I2C, SPI, UART, USB 3.5 V 4.4 V - 30 C + 75 C 41 mm x 43mm Bluetooth Cellular 2G/3G/4G GPS, GLONASS, Galileo, BeiDou 802.11 a/b/g/n/ac Tray
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 125 C 22.5 mm x 15.5 mm x 2.25 mm Thread, Zigbee Reel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C 22.5 mm x 15.5 mm x 2.25 mm Thread, Zigbee Reel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 125 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs MGM12P22F1024GE-V4R
Silicon Labs Multiprotocol Modules Mighty Gecko M4 Mod 1024 kBflash 256 kB Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
Reel: 500

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace does not include the u.Fl connector Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology Multiprotocol Modules IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape