S007-PIN127-V033

M5Stack
170-S007-PIN127-V033
S007-PIN127-V033

Mfr.:

Description:
Multiprotocol Modules M5stamps3A with 1.27 Header Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259
Can Dispatch Immediately
On Order:
340
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
GPIO, I2C, I2S, SPI, UART
0 C
+ 40 C
Brand: M5Stack
Operating Supply Voltage: 5 VDC
Product: Embedded Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stamp-S3A Multiprotocol Modules

M5Stack Stamp-S3A Multiprotocol Modules are highly integrated embedded modules based on the Espressif ESP32-S3FN8. The devices feature a 240MHz Xtensa® 32-bit LX7 dual-core processor, integrating 8MB flash, a user button, and a programmable RGB LED. The deeply optimized 3D antenna design delivers stronger wireless communication performance, while 23 GPIOs are broken out and provided via pin headers or sockets, allowing developers to quickly build applications. M5Stack Stamp-S3A Multiprotocol Modules are available in three variants and are ideal for smart homes, industrial control terminals, wearables, and intelligent IoT devices.