+ 105 C Multiprotocol Modules

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 11.983In Stock
1.950Expected 7/27/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L10, Bluetooth LE, Trace ANT, Cut Tape 185In Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace Pin, Cut Tape 65In Stock
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 985In Stock
Min.: 1
Mult.: 1
: 1.000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1.289In Stock
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 246In Stock
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Cut Tape) 127In Stock
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Integrated antenna (Cut Tape) 7.077In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Cut Tape) 1.740In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape

Espressif Systems Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 2.078In Stock
650Expected 9/21/2026
Min.: 1
Mult.: 1

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Ezurio Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape) 813In Stock
Min.: 1
Mult.: 1

BL5340 2.4 GHz 3 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Integrated 15 mm x 10 mm x 2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) 807In Stock
Min.: 1
Mult.: 1
: 1.000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Trace pin (Cut Tape) 469In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99In Stock
Min.: 1
Mult.: 1

MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 3.280In Stock
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 811In Stock
1.950Expected 8/24/2026
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 772In Stock
Min.: 1
Mult.: 1

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Tray
Espressif Systems Multiprotocol Modules ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics, 7.138In Stock
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n
CEL Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595In Stock
Min.: 1
Mult.: 1
: 600

2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Trace ANT, Cut Tape 2.319In Stock
1.750Expected 11/9/2026
Min.: 1
Mult.: 1

BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Tape and Reel 609In Stock
1.000Expected 7/16/2026
Min.: 1
Mult.: 1
: 1.000

BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1.634In Stock
Min.: 1
Mult.: 1
: 1.000

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1.919In Stock
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 3.705In Stock
4.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 1.000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape


Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 4.063In Stock
Min.: 1
Mult.: 1
: 1.000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape