2611011024020

Wurth Elektronik
710-2611011024020
2611011024020

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WIRL-COMB Setebos-I Radio module 2.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,39 € 15,39 €
14,54 € 145,40 €
13,56 € 678,00 €
Full Reel (Order in multiples of 500)
13,56 € 6.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
WIRL-COMB
BLE, Bluetooth 5.1
UART
6 dBm
2 Mb/s
- 98 dBm, - 100 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: RF
Brand: Wurth Elektronik
Dimensions: 12 mm x 8 mm x 2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 12 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7.7 mA
Supply Current Transmitting: 18.9 mA
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

WIRL-COMB 2.4GHz Setebos-I Radio Module

Würth Elektronik WIRL-COMB Setebos-I Radio Module operates in the globally available 2.4GHz license-free band and is combined with two radio standards in a single hardware platform. The Setebos-I module can be configured to work in BLUETOOTH® 5.1 mode as a Proteus-III module and in proprietary mode as a Thyone-I module. The module is integrated with Nordic Semiconductor's nRF52840 SoC and radio profiles for 125kbit/s, 500kbit/s, 1000kbit/s, and 2000kbit/s. The nano-SIM size offers dimensions of 8mm x 12mm x 2mm. Würth Elektronik WIRL-COMB Setebos-I Radio Module is designed for wireless communication between devices such as control systems, remote controls, and sensor nodes.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.