TE Connectivity / Linx Technologies Antennas

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas ANTENNA GNSS L1 18X18 THM 1.965In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 5.1 dBi, 2.8 dBi, 4 dBi 50 Ohms 2.8, 2.9, 3.2 8 W - 40 C + 105 C 3 Band PCB Mount Pin 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 18 mm 18 mm 4 mm GNSSCP Tray
TE Connectivity / Linx Technologies Antennas Antenna WiFi6/6E FPC 20x110 100 UFL 793In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 6.1 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 1.2, 3.3, 2.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF / U.FL 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 110 mm 20 mm 49 mm 100 mm RF1.13 W63FPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC UFL 100 739In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Female 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC UFL 200 368In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount U.FL Female U.FL Female 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna FPC 868/915MHz 1.13 100 UFL 925In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 862 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow RFID, IoT, ISM PCB Trace T-Bar Flex - 3.2 dBi, - 3 dBi 50 Ohms 2, 1.6 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Plug 868 MHz, 915 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM 39 mm 15 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 433MHz 3.602In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL 276In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.6 dBi 50 Ohms 2.2 - 40 C + 85 C Patch 7 Band Connector MHF1, U.FL 25 mm 25 mm 12 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 15x15 LNA 1.13 UFL 510In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 6.7 dBi, 13.9 dBi, 13.9 dBi, 12.4 dBi 50 Ohms 3.5, 2.4, 1.5, 1.4 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL Plug 1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions 15 mm 15 mm 6.6 mm 60 mm RF1.13 GNSSCP Tray
TE Connectivity / Linx Technologies Antennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz 698In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
TE Connectivity / Linx Technologies Antennas 2.4GHz Dipole Tilt Swivel Antenna RSMA 97In Stock
1.500Expected 4/13/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.8 dBi 100 MHz 50 Ohms 2:1 - 40 C + 80 C Dipole 1 Band RP-SMA 2.45 GHz Bluetooth, WiFi 83.1 mm LCW Bulk

TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 41In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz Permnt. Mount Swivel 20In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RG178 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 315MHz 135In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Dipole Whip 315MHz 126In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Whip 410MHz RPS 21In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm CW Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole RPSMA, 79'' Cable 119In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 418MHz Compact Ant. RPSMA Connector 62In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 409 MHz 426 MHz Cellular (NBIoT, LTE), GSM Round Mini Dome - 1.3 dBi 17 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 418 MHz Wireless Applications, Vending, Security, Traffic, Power Equipment 27 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz 76In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 420 MHz 445 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0.7 dBi 25 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 88 mm HD Bulk
TE Connectivity / Linx Technologies Antennas SMA Heavy Duty 1/4 Wave Whip 433MHz 142In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 420 MHz 445 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0.7 dBi 25 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 88 mm Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Monopole Whip 433MHz 80In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 433MHz 99In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Short R-Angle 450-470MHz SMA 160In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 9.3 dBi 50 Ohms 2.1 10 W - 25 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Cellular IoT 51.2 mm 18.2 mm 9 mm RHR Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Whip 450MHz SMA 98In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector SMA Male 460 MHz Handheld Device 167 mm 167 mm RG174 CW Bulk
TE Connectivity / Linx Technologies Antennas 490MHZ WHIP STR CAB PAN 49In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 470 MHz 510 MHz Cellular (NBIoT, LTE), GSM LoRaWAN Whip Straight 1.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 90 C 1 Band Panel Mount Connector 490 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 157.7 mm 216 mm RG174 PW Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 5G WB CELL DOME IP67 N 36In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 617 MHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Module Sharkfin - 3.1 dBi 50 Ohms 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector N Jack (Female) 656 MHz, 751 MHz, 876 MHz, 1955 MHz, 2350 MHz, 2593 MHz, 3550 MHz, 3625 MHz, 3950 MHz, 4700 MHz CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G 70.8 mm IP67 5GW Bulk