Molex Antennas

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Molex Antennas WIFI6E FLEX ANTENNA 706In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Molex Antennas External LTE Antenna with SMA Male Connector 2.256In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Molex Antennas CELLULAR 6 BAND ANTENNA 150MM 3.325In Stock
3.328Expected 3/15/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2595 MHz 106.7 mm 13 mm 150 mm Coax 105263 Tray

Molex Antennas 2.4/5G dual band Flex*100mm assy 18.169In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas REC NFC ANT W/O Ferrite 34X46 3.056In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 34.39 mm 46.1 mm 0.17 mm 146236
Molex Antennas NFC TAG 15x15mm (WITH FERRITE) 7.256In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz PCB Trace Flexible Pad - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.27 mm 146236 Bulk
Molex Antennas GPS L1/L5 25mm StackedPatch Antenna 656In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.58 GHz GLONASS, GPS Patch Stacked 3.1 dBi, 4.9 dBI 2 Band Adhesive Mount Pin 1.176 GHz, 1.575 GHz 25 mm 25 mm 8 mm 212203
Molex Antennas External LTE Antenna with RP-SMA Connector 823In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Molex Antennas Bottom feed 5 in 1 Antenna high class
191In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi WiFi 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz 8 Band Adhesive, Screw Connector SMA Plug 95 mm 95 mm 38 mm 220573 Bulk
Molex Antennas ISM 868/915 MHz ANTENNA 100MM 1.318In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, Neul PCB Trace T-Bar Flex 0.4 dBi, 1.4 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz 79 mm 10 mm 100 mm Coax 105262 Tray
Molex Antennas CELLULAR 6 BAND ANTENNA 100MM 1.082In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.3 dBi, 3.1 dBi 50 Ohms 6 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2595 MHz 106.7 mm 13 mm 100 mm Coax 105263 Tray

Molex Antennas 2.4/5G dual band Flex*50mm assy 12.639In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G dual band Flex*150mm assy 5.888In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G dual band Flex*200mm assy 2.118In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G dual band Flex*300mm assy 1.457In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G Dual Band Flex MHF4 150mm Lgth 4.856In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5GHz SMTOnGround MID Chip Antenna 3.927In Stock
Min.: 1
Mult.: 1
Reel: 1.650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel
Molex Antennas MultibndCellularWiFi FlexAnt CBL 200mm 765In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.3 dBi, 2.9 dBi, 3.5 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 200 mm Coax 146185
Molex Antennas Antenna Helix SMT GPS 11.088In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GPS Chip Helix 0.7 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 5 mm 3 mm 4 mm 146235
Molex Antennas REC NFC ANT W/O Ferrite 15X25 4.972In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT NFC 13.56 MHz 15 mm 25 mm 0.17 mm 146236
Molex Antennas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm 974In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.17 mm 146236
Molex Antennas REC NFC ANT W/Ferrite 34X46 1.418In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 34.39 mm 46.1 mm 0.27 mm 146236
Molex Antennas NFC coil 15x25mm w/AWG28 wire 102mm 1.504In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.27 mm 146236 Bulk

Molex Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 50MM 958In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 50 mm Coax 204281
Molex Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 100MM 3.497In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281