L001047-02

TE Connectivity
571-L001047-02
L001047-02

Mfr.:

Description:
Antennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.440

Stock:
1.440 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
6,73 € 1.615,20 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
PCB Antennas
Embedded NFC Antenna
- 40 C
+ 85 C
Adhesive
32.24 mm
23 mm
0.18 mm
NFC FPC Antennas
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 13.56 MHz
Factory Pack Quantity: 240
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

L001047 Flexible PCB (FPC) Antennas

TE Connectivity's L001047 Flexible PCB (FPC) Antennas are 13.56MHz, single-band, RFID/NFC embedded antennas, suitable for embedded NFC applications where space saving and flexible mounting are required. These low-profile antennas include ferrite for performance optimization. The L001047 NFC antennas feature a peel-and-stick adhesive mounting type and support universal antenna module assembly. These antennas provide superior read distance compared to standard models. The L001047 antennas are used in EV charging, digital ordering systems, ticketing machines, entry and access control systems, data exchange systems, and quick-service restaurants.