L001035-01

TE Connectivity
571-L001035-01
L001035-01

Mfr.:

Description:
Antennas Antenna 868/915 LPWA SMA GOLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.278

Stock:
1.278 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,53 € 25,30 €
2,52 € 126,00 €
2,28 € 228,00 €
2,17 € 542,50 €
2,10 € 1.050,00 €
2,08 € 2.080,00 €
1,97 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Modules
863 MHz
920 MHz
1.2 dBi
50 Ohms
1.9:1
10 W
- 30 C
+ 75 C
1 Band
Chassis
Connector
SMA-M
50.5 mm
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 863 MHz to 920 MHz
Ground Plane Size: 90 mm x 150 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

868MHz & 915MHz ISM Band Antennas

TE Connectivity's 868MHz and 915MHz ISM Band Antennas are single-band antennas that offer high performance in a compact and rugged housing. These antennas are available with a housing that has a direct-to-device SMA male connector for ease of installation. The 868MHz and 915MHz ISM band antennas are external chassis mount antennas ideal for Low-Power Wide-Area (LPWA) applications.