GPSMB501

Pulse Electronics
673-GPSMB501
GPSMB501

Mfr.:

Description:
Antennas GPS/MIMO LTE&WLAN GNSS Vehicle Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,88 € 138,88 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.925 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
5 dBi
50 Ohms
1.5, 1.4, 1.6
- 40 C
+ 85 C
7 Band
Magnetic Mount
Connector
SMA Male
750 MHz, 868 MHz, 900 MHz, 1575.42 MHz, 1602 MHz, 1945 MHz, 2500 MHz, 3250 MHz
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
46.93 mm
6.28 mm
76 mm
IP67
17 ft RG58
GPSMB50xx
Bulk
Brand: Pulse Electronics
Cable Length: 5.18 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Vehicles
Polarisation: Vertical
Factory Pack Quantity: 6
Subcategory: Antennas
Unit Weight: 1,34 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.