eRIC4

LPRS
471-ERIC4
eRIC4

Mfr.:

Description:
Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,42 € 48,42 €
45,20 € 452,00 €
38,42 € 1.921,00 €
37,37 € 3.737,00 €
36,25 € 9.062,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
RoHS:  
eRIC
434 MHz, 868 MHz, 915 MHz
12 dBm
SDI, SDO
2.4 V
6 V
32 mA
15 mA
- 40 C
+ 85 C
External
20 mm x 15 mm x 2.2 mm
ISM
Tray
Brand: LPRS
Description/Function: Radio transceiver module is based on the CC430F5137 System-on-Chip device
Operating Supply Voltage: 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: easyRadio
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eRIC transceiver module

LPRS easy Radio Intelligent Controller (eRIC) transceiver module is based on the Texas Instruments CC430F5137 System on Chip (SoC) and operates in the ISM frequency bands. LPRS eRIC transceiver modules provide an intelligent radio sub-system that combines an RF transceiver, RF bandpass filters, an MSP430 Microcontroller, 32Kb flash memory, non-volatile flash memory, temperature sensor, and a low drop voltage regulator. A protected version of the easyRadio Operating System (eROS) manages the complex radio functions and eliminates the need for the user to program multiple control registers. A partition in the system memory is available for user-supplied application code that can control various radio parameters. An API is provided to allow for multiple general-purpose I/O pins and internal function blocks to be configured and interfaced to external hardware.