ANT-2.4-WRT-MON-MHF4

TE Connectivity / Linx Technologies
712-ANT-24WRTMONMHF4
ANT-2.4-WRT-MON-MHF4

Mfr.:

Description:
Antennas 2.4 GHz Dipole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 402 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,63 € 13,63 €
13,26 € 132,60 €
13,25 € 662,50 €
12,91 € 1.291,00 €
11,64 € 2.910,00 €
10,69 € 5.345,00 €
10,63 € 10.630,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.5 GHz
WiFi
ISM
Whip
Stubby
2.7 dBi
50 Ohms
1.7
5 W
- 40 C
+ 85 C
Monopole
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
2.45 GHz
Bluetooth, WiFi, Zigbee
27 mm
216 mm RG174
WRT-MON
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 216 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Part # Aliases: L9000104-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.