2JE71

2J Antennas
79-2JE71
2JE71

Mfr.:

Description:
Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
2,49 € 622,50 €
2,12 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
2J Antennas
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi
50 Ohms
2:1, 3.1:1, 3.5:1
25 W
- 40 C
+ 105 C
4 Band
SMD/SMT
788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz
40 mm
8 mm
3 mm
Bulk
Brand: 2J Antennas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Frequency Range: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: 2J Antennas
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000

Brick Antenna

2J Antennas Brick Antenna is a 5G New Radio (NR) antenna featuring a small, surface-mount design made from fiberglass material. This high-performance device is ground plane dependent with linear polarization and an omnidirectional radiation pattern. The antenna operates in a 617MHz to 5925MHz frequency range and offers 50Ω impedance and 25W maximum input power. 2J Antennas Brick Antenna comes in a 40mm x 8mm x 3mm package that is RoHS and REACH compliant, making it suitable for a variety of applications.