ACR2005I4

ABRACON
815-ACR2005I4
ACR2005I4

Mfr.:

Description:
Antennas 433/450 - 470MHz Chip Antenna SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.784

Stock:
2.784 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,16 € 11,60 €
1,08 € 27,00 €
1,01 € 101,00 €
0,989 € 247,25 €
0,972 € 486,00 €
0,946 € 946,00 €
0,894 € 1.788,00 €
Full Reel (Order in multiples of 4000)
0,894 € 3.576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
433 MHz
470 MHz
0.3 dBi
50 Ohms
- 40 C
+ 85 C
Chip
1 Band
PCB Mount
SMD/SMT
450 MHz
20.1 mm
5 mm
1.6 mm
ACR
Reel
Cut Tape
MouseReel
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna

Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna features 433MHz or 450MHz to 470MHz operating frequency options and measures 20.1mm x 5.0mm x 1.6mm in size. The ACR2005I4 antenna operates within a -40°C to +85°C temperature range and offers a gain of ±0.3dBi. Abracon ACR2005I4 433MHz Monopole PCB-Mount Chip Antenna delivers efficient, flexible, and cost-effective connectivity with ideal radiation performance for smart buildings/homes and Internet of Things (IoT) applications.