SEN0385

DFRobot
426-SEN0385
SEN0385

Mfr.:

Description:
Temperature Sensor Modules SHT31 Outdoor Temperature & Humidity Sensor (-40C-125C) - I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Modules
RoHS:  
Humidity, Temperature Sensor
- 40 C to + 125 C
Digital
I2C
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 1.5 mA
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

SHT31 Weather-proof Temperature & Humidity Sensor

DFRobot SHT31 Weather-proof Temperature and Humidity Sensor is housed in a weather-proof enclosure and designed to be used safely in outdoor projects. The sensor is waterproof, but it is not suggested to be submerged in water. For in-water measurement, the DS18B20 Sensor is highly recommended. The sensor uses Sensirion's CMOSens® technology, highly integrated capacitive humidity sensing components, and band-gap temperature sensing components. The SHT31 offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro: bit, ESP32.