SEN0433

DFRobot
426-SEN0433
SEN0433

Mfr.:

Description:
Multiple Function Sensor Modules Vibration Sensor Module for Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SEN0433 Vibration Sensor Module for Arduino

DFRobot SEN0433 Vibration Sensor Module for Arduino is a cost-effective vibration sensor that features high sensitivity, fast response, and high performance. This vibration sensor is designed to detect vibration signals through its internal inductance coil. The SEN0433 vibration sensor operates at 5V to 15V power supply range. This sensor features digital signal output, adjustable sensitivity, and an onboard LED indicator for feeding back sensor status. The SEN0433 sensor offers low output and the indicator turns on when the vibration is detected. This vibration sensor can be connected with Arduino to make an alarm system and vibration monitor.