SEN0438

DFRobot
426-SEN0438
SEN0438

Mfr.:

Description:
Multiple Function Sensor Modules RS485 Temperature & Humidity Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 2/26/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 25,71 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Brand: DFRobot
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

SEN0438 RS485 Temperature & Humidity Sensor

DFRobot SEN0438 RS485 Temperature and Humidity Sensor is a high-precision industrial-grade RS485 temperature and humidity sensor. This sensor features a high-quality digital integrated transducer and reliable digital processing circuit to convert the temperature and humidity in the environment into corresponding RS485 signals. The SEN0438 RS485 temperature and humidity sensor can reliably perform centralized monitoring jobs with the host computer system. This sensor features a wide measurement range, high detection accuracy, and fast response speed. The module offers -40°C to 120°C temperature range detection and 0%RH to 99.9%RH humidity detection range. This sensor is waterproof and fully wrapped by the aluminum alloy shell and heat resistant makes it suitable for harsh environments.